MS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-5 0.015 OHM 3%

DigiKey Part Number
MS-5-0.015H-ND
Manufacturer
Manufacturer Product Number
MS-5 0.015 OHM 3%
Description
RES 0.015 OHM 3% 5W AXIAL
Customer Reference
Detailed Description
15 mOhms ±3% 5W Through Hole Resistor Axial Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MS-5 0.015 OHM 3% Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
-
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.