



SMT-0931-S-R | |
|---|---|
DigiKey Part Number | 668-1479-2-ND - Tape & Reel (TR) 668-1479-1-ND - Cut Tape (CT) 668-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0931-S-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 3.1kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0931-S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 3.1kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 3.6V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,48700 € | 14,87 € |
| 25 | 1,35400 € | 33,85 € |
| 50 | 1,26200 € | 63,10 € |
| 100 | 1,17740 € | 117,74 € |
| 250 | 1,10604 € | 276,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00579 € | 1.005,79 € |
| 2.000 | 0,93753 € | 1.875,06 € |
| 3.000 | 0,90363 € | 2.710,89 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,21130 € |











