8 Ohms General Purpose Speaker 800 mW 850 Hz ~ 20 kHz Top Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 800 mW 850 Hz ~ 20 kHz Top Square
SMS-2008MS-R
Leader Tech Surface Mount Shields

SMS-2008MS-R

DigiKey Part Number
668-1622-2-ND - Tape & Reel (TR)
668-1622-1-ND - Cut Tape (CT)
668-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-2008MS-R
Description
SPEAKER 8OHM 800MW TOP PORT 90DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 800 mW 850 Hz ~ 20 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
SMS-2008MS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
850 Hz ~ 20 kHz
Frequency - Self Resonant
850Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
800 mW
Power - Max
1 W
Port Location
Top
Shape
Square
Material - Cone
-
Material - Magnet
SmCo
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.787" L x 0.787" W (20.00mm x 20.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,96000 €4,96 €
103,90700 €39,07 €
253,56240 €89,06 €
503,32500 €166,25 €
1003,25150 €325,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,90315 €1.161,26 €
8002,70700 €2.165,60 €
1.2002,65710 €3.188,52 €
Manufacturers Standard Package
Unit Price without VAT:4,96000 €
Unit Price with VAT:5,80320 €