4.1 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 1 kOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB4141B

DigiKey Part Number
668-1624-ND
Manufacturer
Manufacturer Product Number
AB4141B
Description
BUZZER ELEMENT STD 4.1KHZ 41MM
Customer Reference
Detailed Description
4.1 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 1 kOhms
Datasheet
 Datasheet
EDA/CAD Models
AB4141B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
4.1 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
1 kOhms
Capacitance @ Frequency
100000pF @ 1kHz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
1.614" Dia (41.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.