
1654002 | |
|---|---|
DigiKey Part Number | 1654002-ND |
Manufacturer | |
Manufacturer Product Number | 1654002 |
Description | CBL IEEE1394 6POS TO 6POS 3.28' |
Customer Reference | |
Detailed Description | Plug, 6 Position, Circular Threaded Housing To Plug, 6 Position, Circular Threaded Housing IEEE1394 Cable Blue 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 6 Position, Circular Threaded Housing | |
2nd Connector | Plug, 6 Position, Circular Threaded Housing | |
Length | 3.28' (1.00m) | |
Color | Blue | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | Industrial Environments - IP67 |

