
0800462:0007 | |
|---|---|
DigiKey Part Number | 277-10773-ND |
Manufacturer | |
Manufacturer Product Number | 0800462:0007 |
Description | WIRE MARKER SLIP-ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.150" (1.90mm ~ 3.80mm) | |
Legend | 7 | |
Color | Yellow | |
Material | Ethylene Vinyl Acetate Copolymer (EVA) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |

