


PAM075NY-A-C | |
|---|---|
DigiKey Part Number | 298-18070-ND |
Manufacturer | |
Manufacturer Product Number | PAM075NY-A-C |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.20" H (19.1mm x 19.1mm x 5.0mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |



