
NKFPX2ERLLSM001 | |
|---|---|
DigiKey Part Number | 298-16310-ND |
Manufacturer | |
Manufacturer Product Number | NKFPX2ERLLSM001 |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,53000 € | 26,53 € |
| 10 | 24,67300 € | 246,73 € |
| 25 | 23,96880 € | 599,22 € |
| 50 | 23,44840 € | 1.172,42 € |
| 100 | 22,93850 € | 2.293,85 € |
| 250 | 22,28052 € | 5.570,13 € |
| 500 | 21,79436 € | 10.897,18 € |
| 1.000 | 21,31824 € | 21.318,24 € |
| 2.500 | 20,70347 € | 51.758,67 € |
| Unit Price without VAT: | 26,53000 € |
|---|---|
| Unit Price with VAT: | 31,04010 € |

