
E2X2YL6 | |
|---|---|
DigiKey Part Number | 298-12231-ND |
Manufacturer | |
Manufacturer Product Number | E2X2YL6 |
Description | WIRE DUCT SLOTTED RIVET 6' YLW |
Customer Reference | |
Detailed Description | Wire Duct Yellow Slotted (Raceway), Base Rivet 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Rivet | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow | |
Base Product Number |


