Punchdown Panel RJ45 48 2 Data-Patch™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP486X88TGY

DigiKey Part Number
298-12632-ND
Manufacturer
Manufacturer Product Number
DP486X88TGY
Description
DATAPATCH 48-PORT CATEGORY 6A PU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Punchdown Panel RJ45 48 2 Data-Patch™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Type
Punchdown Panel
Connector Type
RJ45
Number of Positions
48
Number of Rows
2
Termination Style
Punch Down
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1961,79000 €961,79 €
5913,59600 €4.567,98 €
10893,53600 €8.935,36 €
25867,63720 €21.690,93 €
50848,50520 €42.425,26 €
100829,76030 €82.976,03 €
Manufacturers Standard Package
Unit Price without VAT:961,79000 €
Unit Price with VAT:1.125,29430 €