
C061X030FJJ | |
|---|---|
DigiKey Part Number | 298-18150-ND |
Manufacturer | |
Manufacturer Product Number | C061X030FJJ |
Description | WIRE MARKER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyolefin (PO) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 0.610" (15.49mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin (PO) | |
For Use With/Related Products | - | |
Material | - | |
Label Size | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05948 € | 297,40 € |
| 10.000 | 0,05820 € | 582,00 € |
| 15.000 | 0,05746 € | 861,90 € |
| 25.000 | 0,05655 € | 1.413,75 € |
| 35.000 | 0,05595 € | 1.958,25 € |
| 50.000 | 0,05533 € | 2.766,50 € |
| Unit Price without VAT: | 0,05948 € |
|---|---|
| Unit Price with VAT: | 0,06959 € |

