
C060X020CBT | |
|---|---|
DigiKey Part Number | 298-19619-ND |
Manufacturer | |
Manufacturer Product Number | C060X020CBT |
Description | LABEL POLY WHT 0.2" W X 0.6" L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TDP43MY, TDP42HY | |
Applications | Component | |
Color - Background | White | |
Length | 0.600" (15.24mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Vinyl Cloth | |
Label Size | - | |
Shelf Life | 48 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02553 € | 255,30 € |
| 20.000 | 0,02498 € | 499,60 € |
| 30.000 | 0,02466 € | 739,80 € |
| 50.000 | 0,02427 € | 1.213,50 € |
| 70.000 | 0,02401 € | 1.680,70 € |
| 100.000 | 0,02375 € | 2.375,00 € |
| Unit Price without VAT: | 0,02553 € |
|---|---|
| Unit Price with VAT: | 0,02987 € |

