Speed Controller 100 ~ 120VAC Supply 1A 100 ~ 120V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGSDA1

DigiKey Part Number
1110-4059-ND
Manufacturer
Manufacturer Product Number
MGSDA1
Description
SPEED CNTL 115V OUT FOR AC MOTOR
Customer Reference
Detailed Description
Speed Controller 100 ~ 120VAC Supply 1A 100 ~ 120V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Speed Controller
Number of Motors
1
Voltage - Load
100 ~ 120V
Current - Output
1A
Wattage - Load
40 W
Voltage - Supply
100 ~ 120VAC
Interface
-
Mounting Type
Socketable
Operating Temperature
-
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.