Human Machine Interface (HMI) Touchscreen 3.5" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG05SQ04D

DigiKey Part Number
1110-2918-ND
Manufacturer
Manufacturer Product Number
AIG05SQ04D
Description
HMI TOUCHSCREEN 3.5" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.5" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
3.5"
Display Type
Color
Case Color
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.