
OD-880F | |
|---|---|
DigiKey Part Number | OD-880F-ND |
Manufacturer | |
Manufacturer Product Number | OD-880F |
Description | EMITTER IR 880NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.55V 100mA 120mW/sr @ 100mA 8° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 120mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 8° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |


