Lighting Protection LED Shunt 5.5V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lighting Protection LED Shunt 5.5V Surface Mount
DO-216AA

NUD4700SNT1G

DigiKey Part Number
NUD4700SNT1GOSTR-ND - Tape & Reel (TR)
NUD4700SNT1GOSCT-ND - Cut Tape (CT)
NUD4700SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUD4700SNT1G
Description
LIGHT PROTECT LED SHUNT 5.5V SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 5.5V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage
5.5V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34600 €3,46 €
250,30960 €7,74 €
1000,26950 €26,95 €
2500,25036 €62,59 €
5000,23886 €119,43 €
1.0000,22939 €229,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21135 €634,05 €
6.0000,20579 €1.234,74 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €