Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
4-SOP PKG
Omron's NEW G3VM VSON MOSFET Relay

G3VM-201G2(TR)

DigiKey Part Number
Z4070TR-ND - Tape & Reel (TR)
Z4070CT-ND - Cut Tape (CT)
Z4070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-201G2(TR)
Description
SSR RELAY SPST-NO 200MA 0-200V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-201G2(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 200 V
Load Current
200 mA
On-State Resistance (Max)
8 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.554
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,81900 €28,19 €
252,69240 €67,31 €
502,60020 €130,01 €
1002,51110 €251,11 €
2502,39788 €599,47 €
5002,31554 €1.157,77 €
1.0002,23599 €2.235,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,13494 €5.337,35 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,70890 €