Input Module Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT2-ID16P

DigiKey Part Number
Z10093-ND
Manufacturer
Manufacturer Product Number
SRT2-ID16P
Description
INPUT MODULE 16 DIGITAL 24V
Customer Reference
Detailed Description
Input Module Chassis Mount 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SRT2-ID16P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input Module
For Use With/Related Products
C Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.077 lb (34.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.