Input Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail
NX-AD3603
NX-AD3603

NX-AD3603

DigiKey Part Number
Z7973-ND
Manufacturer
Manufacturer Product Number
NX-AD3603
Description
INPUT MODULE 4 ANALOG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NX-AD3603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
NX Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, C-Tick, KC, Lloyd, NK
Weight
0.154 lb (69.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1281,42000 €281,42 €
10250,55700 €2.505,57 €
25239,22040 €5.980,51 €
Manufacturers Standard Package
Unit Price without VAT:281,42000 €
Unit Price with VAT:329,26140 €