
FIS-0004-0002G | |
|---|---|
DigiKey Part Number | FIS-0004-0002G-ND |
Manufacturer | |
Manufacturer Product Number | FIS-0004-0002G |
Description | IMAGING CAMERA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.3MP, 640 x 480 (307,200 Pixels) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 140.0mm x 140.0mm | |
Visual Field (Min) | - | |
Installation Distance | 51.0mm ~ 152.0mm | |
Resolution | 0.3MP, 640 x 480 (307,200 Pixels) | |
Light Source | - | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Circular | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.152,99000 € | 2.152,99 € |
| Unit Price without VAT: | 2.152,99000 € |
|---|---|
| Unit Price with VAT: | 2.518,99830 € |

