SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8430-2610RB3

DigiKey Part Number
490-8451-2-ND - Tape & Reel (TR)
490-8451-1-ND - Cut Tape (CT)
490-8451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8430-2610RB3
Description
CONN SWD RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MM8430-2610RB3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.913
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
250,30520 €7,63 €
500,29060 €14,53 €
1000,27670 €27,67 €
2500,25932 €64,83 €
5000,24690 €123,45 €
1.0000,23512 €235,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21757 €652,71 €
6.0000,20718 €1.243,08 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €