1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HD102SN1D

DigiKey Part Number
490-11015-2-ND - Tape & Reel (TR)
490-11015-1-ND - Cut Tape (CT)
490-11015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03HD102SN1D
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HD102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
120mA
DC Resistance (DCR) (Max)
2.9Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,20100 €2,01 €
250,17360 €4,34 €
500,15500 €7,75 €
1000,13810 €13,81 €
2500,11772 €29,43 €
5000,10362 €51,81 €
1.0000,09052 €90,52 €
5.0000,08559 €427,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06992 €1.048,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €