



5034803200 | |
|---|---|
DigiKey Part Number | WM11115TR-ND - Tape & Reel (TR) WM11115CT-ND - Cut Tape (CT) WM11115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034803200 |
Description | CONN FFC FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034803200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19181 € | 3.575,43 € |
| 6.000 | 1,13499 € | 6.809,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,85640 € | 46,41 € |
| 50 | 1,76780 € | 88,39 € |
| 100 | 1,68330 € | 168,33 € |
| 250 | 1,57788 € | 394,47 € |
| 500 | 1,50260 € | 751,30 € |
| 1.000 | 1,44839 € | 1.448,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,52520 € | 38,13 € |
| 50 | 1,45260 € | 72,63 € |
| 100 | 1,38320 € | 138,32 € |
| 250 | 1,29652 € | 324,13 € |
| 500 | 1,23460 € | 617,30 € |
| 1.000 | 1,19394 € | 1.193,94 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |















