
1215-3-05-80-00-00-01-0 | |
|---|---|
DigiKey Part Number | ED10469-ND |
Manufacturer | |
Manufacturer Product Number | 1215-3-05-80-00-00-01-0 |
Description | CONN PC PIN SQUARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.870" (22.10mm) | |
Length - Below Flange | - | |
Length - Overall | 0.900" (22.86mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Wire Wrap | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,66240 € | 16,56 € |
| 50 | 0,63060 € | 31,53 € |
| 100 | 0,60040 € | 60,04 € |
| 250 | 0,56272 € | 140,68 € |
| 500 | 0,53584 € | 267,92 € |
| 1.000 | 0,51025 € | 510,25 € |
| 3.000 | 0,47219 € | 1.416,57 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

