
TN5335K1-G | |
|---|---|
DigiKey Part Number | TN5335K1-GTR-ND - Tape & Reel (TR) TN5335K1-GCT-ND - Cut Tape (CT) TN5335K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN5335K1-G |
Description | MOSFET N-CH 350V 110MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 350 V 110mA (Tj) 360mW (Ta) Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | TN5335K1-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 350 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15Ohm @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 25 | 0,71120 € | 17,78 € |
| 100 | 0,65110 € | 65,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65109 € | 1.953,27 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |





