Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2.7kHz 90dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST0927MW-03TRQ

DigiKey Part Number
458-AST0927MW-03TRQTR-ND - Tape & Reel (TR)
458-AST0927MW-03TRQCT-ND - Cut Tape (CT)
458-AST0927MW-03TRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AST0927MW-03TRQ
Description
BUZZER MAGNETIC 3V 9MM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2.7kHz 90dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AST0927MW-03TRQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 3V, 10cm
Current - Supply
90mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,18500 €11,85 €
251,07760 €26,94 €
501,00420 €50,21 €
1000,93670 €93,67 €
2500,85860 €214,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80067 €800,67 €
2.0000,74601 €1.492,02 €
3.0000,71618 €2.148,54 €
5.0000,70149 €3.507,45 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,76670 €