
MP-2016-2100-22-80 | |
|---|---|
DigiKey Part Number | 1214-1371-2-ND - Tape & Reel (TR) 1214-1371-1-ND - Cut Tape (CT) 1214-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-22-80 |
Description | LED MP20162100 WM WHT 2200K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Warm 2200K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,05200 € | 5,20 € |
| 500 | 0,04100 € | 20,50 € |
| 1.000 | 0,03736 € | 37,36 € |
| 2.000 | 0,03424 € | 68,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03603 € | 180,15 € |
| 10.000 | 0,03350 € | 335,00 € |
| 15.000 | 0,03220 € | 483,00 € |
| 25.000 | 0,03073 € | 768,25 € |
| 35.000 | 0,02986 € | 1.045,10 € |
| 50.000 | 0,02900 € | 1.450,00 € |
| 125.000 | 0,02711 € | 3.388,75 € |
| 250.000 | 0,02593 € | 6.482,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

