


V18MLN41206WT | |
|---|---|
DigiKey Part Number | F11664TR-ND - Tape & Reel (TR) F11664CT-ND - Cut Tape (CT) F11664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLN41206WT |
Description | VARISTOR 25V 30A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 75 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47800 € | 11,95 € |
| 100 | 0,41950 € | 41,95 € |
| 250 | 0,39160 € | 97,90 € |
| 500 | 0,37478 € | 187,39 € |
| 1.000 | 0,36092 € | 360,92 € |
| 2.500 | 0,35077 € | 876,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28658 € | 2.865,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

