
P3100SALRP | |
|---|---|
DigiKey Part Number | P3100SALRPTR-ND - Tape & Reel (TR) P3100SALRPCT-ND - Cut Tape (CT) P3100SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SALRP |
Description | THYRISTOR 275V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,59110 € | 59,11 € |
| 500 | 0,46420 € | 232,10 € |
| 1.000 | 0,42335 € | 423,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32497 € | 812,42 € |
| 5.000 | 0,31821 € | 1.591,05 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

