


LSP05G277SX3316 | |
|---|---|
DigiKey Part Number | LSP05G277SX3316-ND |
Manufacturer | |
Manufacturer Product Number | LSP05G277SX3316 |
Description | SPD TYPE 2 320VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 15 | 7,22733 € | 108,41 € |
| 30 | 6,87267 € | 206,18 € |
| 105 | 6,38333 € | 670,25 € |
| 255 | 6,12733 € | 1.562,47 € |
| 510 | 5,96724 € | 3.043,29 € |
| 1.005 | 5,94664 € | 5.976,37 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,12670 € |

