62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451.062MRL

DigiKey Part Number
F3153TR-ND - Tape & Reel (TR)
F3153CT-ND - Cut Tape (CT)
F3153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451.062MRL
Description
FUSE BRD MNT 62MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451.062MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9E-4
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
5.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,00000 €6,00 €
54,97800 €24,89 €
104,59300 €45,93 €
503,80960 €190,48 €
1003,51320 €351,32 €
2503,15472 €788,68 €
5002,91746 €1.458,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,38353 €2.383,53 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,02000 €