Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363IS-2#TRPBF

DigiKey Part Number
LT4363IS-2#TRPBFTR-ND - Tape & Reel (TR)
LT4363IS-2#TRPBFCT-ND - Cut Tape (CT)
LT4363IS-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4363IS-2#TRPBF
Description
IC SURGE STOPPER HV 16-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4363IS-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,75000 €7,75 €
106,02700 €60,27 €
255,59520 €139,88 €
1005,17470 €517,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,66460 €11.661,50 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,06750 €