SSL Cable Assembly To White 12.00" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM-DEV081601-12-WHITE

DigiKey Part Number
229-1012-ND
Manufacturer
KSM Electronics Inc.
Manufacturer Product Number
KSM-DEV081601-12-WHITE
Description
CBL ASSEM DF59 22AWG DBL 12 WHT
Customer Reference
Detailed Description
SSL Cable Assembly To White 12.00" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
KSM Electronics Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Color
White
Length
12.00" (304.8mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,99800 €29,98 €
252,81040 €70,26 €
502,67620 €133,81 €
1002,54830 €254,83 €
2502,38872 €597,18 €
5002,27474 €1.137,37 €
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,13010 €
Alternate Color
CBL ASSEM DF59 22AWG DBL 12 RED
In-Stock: 276
Unit Price: 1,75000 €