
KSRK100-1 | |
|---|---|
DigiKey Part Number | KSRK100-1-ND |
Manufacturer | |
Manufacturer Product Number | KSRK100-1 |
Description | LIGHT DUTY GRIP OFFSET 1-1.24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Light Duty Offset |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Light Duty | |
Eye Type | Offset | |
Cable Diameter | 1.00" ~ 1.24" (25.4mm ~ 31.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | 680 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,65000 € | 117,65 € |
| Unit Price without VAT: | 117,65000 € |
|---|---|
| Unit Price with VAT: | 137,65050 € |

