
KPL125-1 | |
|---|---|
DigiKey Part Number | KPL125-1-ND |
Manufacturer | |
Manufacturer Product Number | KPL125-1 |
Description | LIGHT DUTY GRIP FLEX 1.25"-1.49" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Light Duty Flexible 14" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Light Duty | |
Eye Type | Flexible | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 14" | |
Bale Length | - | |
Break Strength | 1060 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 € | 88,84 € |
| Unit Price without VAT: | 88,84000 € |
|---|---|
| Unit Price with VAT: | 103,94280 € |

