
KP150-36 | |
|---|---|
DigiKey Part Number | KP150-36-ND |
Manufacturer | |
Manufacturer Product Number | KP150-36 |
Description | HVY DUTY GRIP FLX 1.50-1.99" 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Heavy Duty Flexible 36" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Flexible | |
Cable Diameter | 1.50" ~ 1.99" (38.1mm ~ 50.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 36" | |
Bale Length | - | |
Break Strength | 3280 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,63000 € | 285,63 € |
| Unit Price without VAT: | 285,63000 € |
|---|---|
| Unit Price with VAT: | 334,18710 € |

