



EE2-5NU-L | |
|---|---|
DigiKey Part Number | 399-11017-2-ND - Tape & Reel (TR) 399-11017-1-ND - Cut Tape (CT) 399-11017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-5NU-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-5NU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,53920 € | 38,48 € |
| 50 | 1,48620 € | 74,31 € |
| 100 | 1,43540 € | 143,54 € |
| 250 | 1,37076 € | 342,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32372 € | 661,86 € |
| 1.000 | 1,27827 € | 1.278,27 € |
| 1.500 | 1,25241 € | 1.878,62 € |
| 2.500 | 1,22054 € | 3.051,35 € |
| 3.500 | 1,20000 € | 4.200,00 € |
| 5.000 | 1,17858 € | 5.892,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |











