



BM08B-NSHSS-TBT | |
|---|---|
DigiKey Part Number | 455-BM08B-NSHSS-TBTTR-ND - Tape & Reel (TR) 455-BM08B-NSHSS-TBTCT-ND - Cut Tape (CT) 455-BM08B-NSHSS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM08B-NSHSS-TBT |
Description | CONN HEADER SMD 8POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM08B-NSHSS-TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 7.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,55130 € | 55,13 € |
| 500 | 0,49208 € | 246,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46858 € | 468,58 € |
| 2.000 | 0,44622 € | 892,44 € |
| 3.000 | 0,43363 € | 1.300,89 € |
| 5.000 | 0,41829 € | 2.091,45 € |
| 7.000 | 0,40848 € | 2.859,36 € |
| 10.000 | 0,39834 € | 3.983,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |











