ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9873QXW40XUMA1

DigiKey Part Number
TLE9873QXW40XUMA1TR-ND - Tape & Reel (TR)
TLE9873QXW40XUMA1CT-ND - Cut Tape (CT)
TLE9873QXW40XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9873QXW40XUMA1
Description
IC SOC MOTOR DRIVER 48VQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9873QXW40XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (48kB)
Controller Series
-
RAM Size
3K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,21746 €8.043,65 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,13010 €