USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62M-B-5P(30)

DigiKey Part Number
H125273TR-ND - Tape & Reel (TR)
H125273CT-ND - Cut Tape (CT)
H125273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62M-B-5P(30)
Description
CONN RCPT USB2.0 MICRO B SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZX62M-B-5P(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.227
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55699 €835,49 €
3.0000,53042 €1.591,26 €
4.5000,51546 €2.319,57 €
7.5000,49723 €3.729,22 €
10.5000,48558 €5.098,59 €
15.0000,47352 €7.102,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63800 €6,38 €
250,59800 €14,95 €
500,56940 €28,47 €
1000,54220 €54,22 €
2500,50816 €127,04 €
5000,48388 €241,94 €
Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56100 €5,61 €
250,51720 €12,93 €
500,48600 €24,30 €
1000,45700 €45,70 €
2500,42132 €105,33 €
5000,39618 €198,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €