
ZX62-B-5PA(33) | |
|---|---|
DigiKey Part Number | H125270TR-ND - Tape & Reel (TR) H125270CT-ND - Cut Tape (CT) H125270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62-B-5PA(33) |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62-B-5PA(33) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60560 € | 15,14 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,54900 € | 54,90 € |
| 250 | 0,51456 € | 128,64 € |
| 500 | 0,48998 € | 244,99 € |
| 1.000 | 0,46657 € | 466,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,48369 € | 1.692,91 € |
| 7.000 | 0,46062 € | 3.224,34 € |
| 10.500 | 0,44764 € | 4.700,22 € |
| 17.500 | 0,43181 € | 7.556,68 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |











