12 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel
QR/P-12P-C(01)
QR/P-12P-C(01)

QR/P-12P-C(01)

DigiKey Part Number
H3240-ND
Manufacturer
Manufacturer Product Number
QR/P-12P-C(01)
Description
CONN PLUG HSG RACK & PNL 12P BLU
Customer Reference
Detailed Description
12 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Male Pins
Connector Style
Rack and Panel
Number of Positions
12
Pitch
0.177" (4.50mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Guide Pin
Color
Blue
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.