



FH28-60S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFV160TR-ND - Tape & Reel (TR) HFV160CT-ND - Cut Tape (CT) HFV160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-60S-0.5SH(05) |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-60S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,54880 € | 38,72 € |
| 50 | 1,47480 € | 73,74 € |
| 100 | 1,40420 € | 140,42 € |
| 250 | 1,31624 € | 329,06 € |
| 500 | 1,25342 € | 626,71 € |
| 1.000 | 1,21529 € | 1.215,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,33451 € | 2.669,02 € |
| 4.000 | 1,27086 € | 5.083,44 € |
| 6.000 | 1,23507 € | 7.410,42 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |

