
156-00074 | |
|---|---|
DigiKey Part Number | 1436-1019-ND |
Manufacturer | |
Manufacturer Product Number | 156-00074 |
Description | CBL TIE LOCKING BLK 120LB 1.250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61310 € | 161,31 € |
| 200 | 1,53610 € | 307,22 € |
| 300 | 1,49273 € | 447,82 € |
| 500 | 1,43988 € | 719,94 € |
| 700 | 1,40611 € | 984,28 € |
| 1.000 | 1,37118 € | 1.371,18 € |
| Unit Price without VAT: | 1,61310 € |
|---|---|
| Unit Price with VAT: | 1,88733 € |

