



56120204200 | |
|---|---|
DigiKey Part Number | RPC2663-ND |
Manufacturer | |
Manufacturer Product Number | 56120204200 |
Description | CAM LATCH PANEL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 56120204200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 5 | 4,31600 € | 21,58 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,68920 € | 92,23 € |
| 50 | 3,44820 € | 172,41 € |
| 100 | 3,22300 € | 322,30 € |
| 250 | 2,94764 € | 736,91 € |
| 500 | 2,75508 € | 1.377,54 € |
| 1.000 | 2,74316 € | 2.743,16 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 5,90850 € |

