41206ESDA-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 43.582
Unit Price: 1,61000 €
Datasheet
Polymer TVS Device 4 Circuit 35V Surface Mount 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41206ESDA-TR1

DigiKey Part Number
283-41206ESDA-TR1TR-ND - Tape & Reel (TR)
283-41206ESDA-TR1CT-ND - Cut Tape (CT)
283-41206ESDA-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
41206ESDA-TR1
Description
TVS DEVICE POLYMER 35V 1206
Customer Reference
Detailed Description
Polymer TVS Device 4 Circuit 35V Surface Mount 1206
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Clamping
35V
Technology
Polymer
Number of Circuits
4
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes