
FWP-20A14FA | |
|---|---|
DigiKey Part Number | 283-3194-ND |
Manufacturer | |
Manufacturer Product Number | FWP-20A14FA |
Description | FUSE CARTRIDGE 20A 700VAC/800VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20A 700 VAC 800 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Melting I²t | 26.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,72000 € | 104,72 € |
| 5 | 86,84400 € | 434,22 € |
| 10 | 80,08200 € | 800,82 € |
| 50 | 66,23480 € | 3.311,74 € |
| 100 | 60,97690 € | 6.097,69 € |
| Unit Price without VAT: | 104,72000 € |
|---|---|
| Unit Price with VAT: | 122,52240 € |

