Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP124003-2

DigiKey Part Number
2104-TP124003-2CT-ND - Cut Tape (CT)
2104-TP124003-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP124003-2
Description
BUZZER PIEZO 3V 12X12MM SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
5mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,47200 €14,72 €
251,33960 €33,49 €
501,24860 €62,43 €
1001,16480 €116,48 €
2501,10000 €275,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,19960 €