


CPT-1625-80-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CPT-1625-80-SMT-TR-ND - Tape & Reel (TR) 102-CPT-1625-80-SMT-CT-ND - Cut Tape (CT) 102-CPT-1625-80-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-1625-80-SMT-TR |
Description | BUZZER PIEZO 5V 13X13MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 80dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1625-80-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,14600 € | 11,46 € |
| 25 | 1,04320 € | 26,08 € |
| 50 | 0,97220 € | 48,61 € |
| 100 | 0,90660 € | 90,66 € |
| 250 | 0,82780 € | 206,95 € |
| 500 | 0,82690 € | 413,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77516 € | 775,16 € |
| 2.000 | 0,72217 € | 1.444,34 € |
| 3.000 | 0,69326 € | 2.079,78 € |
| 5.000 | 0,67557 € | 3.377,85 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |


