Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads
CMT-8540S-SMT-TR
CMT-8540S-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMT-8540S-SMT-TR

DigiKey Part Number
102-3746-2-ND - Tape & Reel (TR)
102-3746-1-ND - Cut Tape (CT)
102-3746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-8540S-SMT-TR
Description
BUZZER MAGNETIC 5V8.5X8.5 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-8540S-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 6V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 5V, 10cm
Current - Supply
150mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,52900 €25,29 €
252,30440 €57,61 €
502,14960 €107,48 €
1002,00680 €200,68 €
2502,00140 €500,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,71181 €1.711,81 €
2.0001,63514 €3.270,28 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,76740 €